Print Page
Image is for illustrative purposes only. Please refer to product description.
1,047 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $86.120 |
Price for:Each
Minimum: 1
Multiple: 1
$86.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-30-075AAS
Newark Part No.85T9018
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial2.5ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
2.5ft
Jacket Color
Blue
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ECF504-30-075AAS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability