Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-36BBS
Newark Part No.51T9354
Product RangeECF504-BBS Series
323 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-36BBS
Newark Part No.51T9354
Product RangeECF504-BBS Series
Connector to ConnectorType B Plug to Type B Receptacle
Cable Length - Metric914.4mm
Cable Length - Imperial36"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeECF504-BBS Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Imperial
36"
Jacket Color
Light Gray
Product Range
ECF504-BBS Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ECF504-36BBS
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability