Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-94MS
Newark Part No.61M3829
Technical Datasheet
Inter Series Connector AIEEE-1394 FireWire
Convert From Positions6Positions
Convert From GenderReceptacle
Inter Series Connector BIEEE-1394 FireWire
Convert To Positions6Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The ECF504-94MS is an IEEE-1394 Fire-wire Shielded Coupler with USB type 1 connector. It provides a practical way to feed fire-wire cables through a panel or enclosure, utilizing unique mounting flange these units are usable in virtually any panel thickness. It features two Type 1 (6 position) female connectors and a metallic housing. The device features 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles.
- Allows Firewire cables to be passed through panels or enclosures
- Screw mount for secure installations
- Shielded housings maintain system ground
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Inter Series Connector A
IEEE-1394 FireWire
Convert From Gender
Receptacle
Convert To Positions
6Positions
Product Range
-
Convert From Positions
6Positions
Inter Series Connector B
IEEE-1394 FireWire
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate