Print Page
Image is for illustrative purposes only. Please refer to product description.
2,073 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-BAS
Newark Part No.22J8057
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialPhosphor Bronze
Contact Plating-
SVHCTo Be Advised
Product Overview
The ECF504-BAS is a panel mount shielded USB type-B/type-A Coupler, allows USB cables to be efficiently passed through a panel or enclosure.
- Allows USB Cables to be Passed Through Panels or Enclosures
- Screw Mount for Secure Installations
- 30μinch Gold-plated Contact Provides Reliable Connections with Repeated Mating Cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Notes
Recommended 4-40 mounting screws must be purchased separately.
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ECF504-BAS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate