New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular Adapters
                      Print Page

                      ECF504-R5E

                      In-Line Adapter, Cat5e, R/A, RJ45, RJ45, Adaptor, In-Line, Jack, 8 Positions

                      Date/Lot Code

                      L-COM ECF504-R5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoECF504-R5E
                      Newark Part No.85T9011
                      See all Technical Docs
                      410 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$35.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoECF504-R5E
                      Newark Part No.85T9011
                      Connector TypeAdaptor, In-Line
                      In Line Connector ARJ45
                      In Line Connector BRJ45
                      Connector Type ARJ45
                      Connector Type BRJ45
                      Product Range-
                      Convert From GenderJack
                      Convert From Positions8Positions
                      Convert To GenderJack
                      Convert To Positions8Positions
                      SVHCTo Be Advised

                      Product Overview

                      ECF504-R5E is an ECF series (8x8) right angle deluxe panel RJ45 coupler kit offers true 90° connectivity and meets Category 5e standards. With a solid die-cast metal mounting frame, this unique RJ45 coupler kit allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this right angle RJ45 coupler offer a reliable method to pass high-speed data communication through a chassis or rack panel. Typical applications are Ethernet, LAN, premise wiring, MDF/IDF.

                      • High performance Cat 5E right angle coupler for panel, wall plate and enclosure mounting
                      • RJ45 female connectors and straight through wiring for network system compatibility
                      • EIA/TIA 568A/B compliant insures compatibility and reliability in user application

                      Contents

                      Snap-in coupler, Mounting frame and 4-40 machine screws.

                      Warnings

                      This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                      Technical Specifications

                      Connector Type

                      Adaptor, In-Line

                      In Line Connector B

                      RJ45

                      Connector Type B

                      RJ45

                      Convert From Gender

                      Jack

                      Convert To Gender

                      Jack

                      SVHC

                      To Be Advised

                      In Line Connector A

                      RJ45

                      Connector Type A

                      RJ45

                      Product Range

                      -

                      Convert From Positions

                      8Positions

                      Convert To Positions

                      8Positions

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.