Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504B-4S
Newark Part No.52K4608
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderReceptacle
Convert To Positions6Positions
SVHCTo Be Advised
Product Overview
The ECF504B-4S is a RJ11 (6 x 4) Deluxe Straight Panel-mounted Modular Coupler, ECF series panel-mount connector is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel. 50µinch gold-plating contacts for durability and UL94V-0 flame-rated plastic shell.
- USOC Straight wired
- Category-3 rated
- Black colour
Applications
Communications & Networking
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ11
Connector Type A
RJ11
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate