Print Page
Image is for illustrative purposes only. Please refer to product description.
1,336 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504B-UAB
Newark Part No.73H0883
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The ECF504B-UAB is an USB Type-A to Type-B Adapter with gold-plated contacts. It supports USB 2.0 version. Also features both shielded and unshielded USB adapter designs. This ECF style USB adapter product securely mount via 4-40 screws.
- Allows USB cables to be passed through panels or enclosures
- 30μ" Gold-plated contacts, provides reliable connections with repeated mating cycles
- 140VDC Voltage rating
- Black color
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability