Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoERK-6FT-440CFM
Newark Part No.85T9045
Product RangeERK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $636.130 |
Price for:Each
Minimum: 1
Multiple: 1
$636.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoERK-6FT-440CFM
Newark Part No.85T9045
Product RangeERK Series
Technical Datasheet
No. of Fans2
Supply Voltage-
Power Rating-
Fan Flow Rate440CFM
Bearing Type-
Product RangeERK Series
SVHCTo Be Advised
Technical Specifications
No. of Fans
2
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
-
Fan Flow Rate
440CFM
Product Range
ERK Series
Technical Docs (1)
Alternatives for ERK-6FT-440CFM
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate