Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFCA-M8-JNLCSMMT-3
Newark Part No.24AM0755
Product RangeFCA Series
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,375.200 |
| 2+ | $1,294.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,375.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-M8-JNLCSMMT-3
Newark Part No.24AM0755
Product RangeFCA Series
Fibre Optic Connector ATFOCA 2 Receptacle
Fibre Optic Connector B4x LC/UPC
No. of Fibers4Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product RangeFCA Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
TFOCA 2 Receptacle
No. of Fibers
4Fibres
Lead Length - Metric
3m
Product Range
FCA Series
Fibre Optic Connector B
4x LC/UPC
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability