Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
| 5+ | $26.760 |
| 10+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-SLCUE2KUS15
Newark Part No.52AK0013
Technical Datasheet
Fibre Optic Connector ALC Simplex
Fibre Optic Connector BE2000 Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
15m
Product Range
-
Fibre Optic Connector B
E2000 Simplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
