Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOA-001A
Newark Part No.89M9592
Your Part Number
Technical Datasheet
257 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-001A
Newark Part No.89M9592
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorST
Convert To Fiber Optic ConnectorST
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The FOA-001A is a ST to ST Fiber Coupler with ceramic alignment sleeve. Simplex metal ST coupler series features multiple mounting options for 3/8-inch D hole and standard rectangular cut out style panels. This series also features either bronze or ceramic alignment sleeves to meet specific design requirements. Additionally, these couplers can be used with PC or UPC style fiber connectors.
- Used to connect either PC or UPC polished ST fiber cables
- Metal body ensures durability
- Multiple mounting style options offer flexibility in design
- Ceramic alignment sleeve supports single mode applications
Applications
Fibre Optics, Communications & Networking, RF Communications, Security
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
ST
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
ST
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FOA-001A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability