Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.220 |
10+ | $15.000 |
25+ | $13.950 |
50+ | $13.060 |
100+ | $12.330 |
250+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-511B-BGE
Newark Part No.51AM1687
Convert From Fiber Optic ConnectorSC Simplex
Convert To Fiber Optic ConnectorSC Simplex
Body Material-
Adapter Body StyleStraight Adaptor
Fiber Optic Connector Polish Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Fiber Optic Connector
SC Simplex
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Convert To Fiber Optic Connector
SC Simplex
Adapter Body Style
Straight Adaptor
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate