Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.240 |
| 5+ | $27.700 |
| 10+ | $26.310 |
| 25+ | $25.080 |
| 50+ | $23.850 |
| 100+ | $22.770 |
Price for:Each
Minimum: 1
Multiple: 1
$29.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
LC x 4
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Fiber Optic Connector
LC x 4
Body Material
-
Fiber Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability