Quantity | Price |
---|---|
1+ | $302.420 |
Product Information
Product Overview
FOACAMPC1PH is a high speed, single (PNP) output fiber optic sensor amplifier, also referred to as a fiber sensor. Featuring light compensation technology, the amplifier can account for dusty conditions, ensuring accuracy is maintained. Typically mounted to a DIN rail, the unit comes with a adapter for easy mounting to a wall or panel. The easy-to-read dual digital display allows for simultaneous viewing of signal and threshold levels, making for convenient setup and performance at a glance. Fast response time allows for detecting small objects. Used in conjunction with L-com fiber optic sensor cables, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. applications include industrial automation, discrete manufacturing, high volume production, automotive manufacturing, stamping and plastic injection molding, packaging, food and beverage, warehouse automation.
- Automatic light compensation, teaching mode, customized sensing distance
- Dual digital display, adjustable response time
- Single PNP with auto compensation design type
- Light intensity detection method, 2x 2.2mm diameter ports
- 1 channel, light-on / dark-on amplifier output selection, DIN rail / wall mount type
- 660nm light source red, 6.56feet cable length
- Supply voltage range from 12 to 24VDC (±10%)
- Flying leads electrical connection, 35% to 85% operating relative humidity range
- 2.83inch length, 0.41inch width, 1.36inch height
- Operating temperature range from -25 to +55°C
Technical Specifications
-
-
High Speed Detection
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate