Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOATFCP-10D
Newark Part No.89M9643
Product RangeFOATFCP Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.760 |
| 5+ | $63.660 |
| 10+ | $59.570 |
Price for:Each
Minimum: 1
Multiple: 1
$67.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATFCP-10D
Newark Part No.89M9643
Product RangeFOATFCP Series
Attenuation Max10dB
Attenuation10dB
Fibre Optic Connector TypeFC
Fibre Optic Polish TypePC
Fiber Optic Connector Polish TypePC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATFCP Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
10dB
Fibre Optic Connector Type
FC
Fiber Optic Connector Polish Type
PC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
10dB
Fibre Optic Polish Type
PC
Wavelength Typ
1550nm
Product Range
FOATFCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability