Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSCA-12D
Newark Part No.23AK2907
Product RangeFOATSCA Series
Attenuation Max12dB
Attenuation12dB
Fibre Optic Polish TypeUPC
Fibre Optic Connector TypeSC
Wavelength Typ1550nm
Fiber Optic Connector Polish TypeUPC
Wavelength1550nm
Product RangeFOATSCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
12dB
Fibre Optic Polish Type
UPC
Wavelength Typ
1550nm
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
12dB
Fibre Optic Connector Type
SC
Fiber Optic Connector Polish Type
UPC
Product Range
FOATSCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate