Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB16SNGZYZ-M
Newark Part No.23AK2967
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
No. of Fibers2Fibres
External Diameter1.6mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorYellow
Jacket MaterialPlenum
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Yellow
Product Range
-
Fibre Diameter
9µm / 125µm
External Diameter
1.6mm
Reel Length (Metric)
1m
Jacket Material
Plenum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate