| Quantity | Price |
|---|---|
| 1+ | $69.290 |
Product Information
Product Overview
HD-DVI-MM-1 is a 1m, HDMI-M/DVI-D single Link-M, premium DVI to HDMI cable assembly. This DVI to HDMI cable products bridge the gap between older DVI video technologies to the newer high definition HDMI standard. This series of DVI to HDMI cable allows connection of a digital video signal from a DVI-D interface to a HDMI interface. The premium cable series is fully shielded and contain a custom steel internal enclosure under the DVI moulded backshell to reduce the adverse effects of EMI/RFI. Typical applications include digital projection, digital signage, HDTV applications and set top box applications.
- Combination of HDMI® and DVI-D interface allows backwards compatibility
- Small size of HDMI® interface makes connections between components quick and easy
- 30µ" gold plated contact pins to minimize signal loss
- Digital video signal connection between DVI-D and HDMI®
Technical Specifications
HDMI Plug
DVI-D Single Link Plug
1m
HD-DVI-MM Series
HDMI Plug to DVI-D Single Link Plug
3.3ft
Black
To Be Advised
Technical Docs (1)
Alternatives for HD-DVI-MM-1
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate