Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 5+ | $22.160 |
| 10+ | $20.730 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-UC-MM-3
Newark Part No.23AK3270
Connector to ConnectorUSB 3.1 Type C Plug to HDMI Type A Plug
Cable Length - Imperial3"
Cable Length - Metric75mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB 3.1 Type C Plug to HDMI Type A Plug
Cable Length - Metric
75mm
Product Range
-
Cable Length - Imperial
3"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate