Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAPL-0.5
Newark Part No.43W5882
Product RangeHDCAPL Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeHDCAPL Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDCAPL Series
Technical Docs (1)
Alternatives for HDCAPL-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate