Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHDMI-FF-L-3M
Newark Part No.75AK0853
Product RangeHDMI-FF-L Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.430 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDMI-FF-L-3M
Newark Part No.75AK0853
Product RangeHDMI-FF-L Series
Technical Datasheet
Connector Type AHDMI Receptacle
Connector Type BHDMI Receptacle
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeHDMI-FF-L Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Receptacle
Cable Length - Metric
3m
Product Range
HDMI-FF-L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability