Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $320.110 |
| 5+ | $299.030 |
| 10+ | $281.770 |
Price for:Each
Minimum: 1
Multiple: 1
$320.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / PCS / UMTS / LoRa / NB-IoT / LTE-M
Frequency Max
4.2GHz
Gain
19dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
