Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $220.470 |
Price for:Each
Minimum: 1
Multiple: 1
$220.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG172706U-PRO
Newark Part No.23AK3312
Technical Datasheet
Antenna TypeCellular / LTE / 5G
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain6dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / 5G
Frequency Max
2.7GHz
Gain
6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate