Print Page
Image is for illustrative purposes only. Please refer to product description.
1,769 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG1903RD-RSP
Newark Part No.23T6255
Antenna TypeCellular / GSM / GPRS / EDGE / CSD
Frequency Min1.85GHz
Frequency Max1.99GHz
Antenna MountingRP SMA Connector
Gain3dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / GSM / GPRS / EDGE / CSD
Frequency Max
1.99GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.85GHz
Antenna Mounting
RP SMA Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate