Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.630 |
Price for:Each
Minimum: 1
Multiple: 1
$152.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Grid
Frequency Max
2.17GHz
Gain
22dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.92GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability