Print Page
Image is for illustrative purposes only. Please refer to product description.
732 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HG2403RD-RTF is a compact 2.4 GHz omni-directional “rubber duck” antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.4 inches long, this flexible antenna features a tilt-and-swivel connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with detachable antennas.
- HyperGain 2.4GHz rubber duck Wi-Fi antenna
- Suitable for IEEE 802.11b/g WLAN and Bluetooth applications
- Tilt and swivel design with RP-TNC plug connector
- Coaxial sleeve design with omnidirectional radiation
- Compact size and 5.4" long
Applications
Wireless, Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, RF Communications, Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.5GHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
TNC Connector
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HG2403RD-RTF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability