Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.040 |
Product Information
Product Overview
The HG2405RD-RSP is a rubber duck Wireless Antenna provides broad coverage and 5.5dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 8.2-inch long, this flexible antenna features a tilt-and-swivel reverse-polarity SMA connector, allowing them to be used vertically, at a right angle or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others.
- HyperGain 2.4GHz rubber duck Wi-Fi antenna
- Suitable for IEEE 802.11b/g WLAN and Bluetooth applications
- Tilt and swivel design with RP SMA plug connector
- Coaxial sleeve design with omnidirectional radiation
- Measures 8" long
Applications
Wireless, Communications & Networking
Technical Specifications
Omni-Directional
2.5GHz
-
-
Vertical
To Be Advised
2.4GHz
Cable
-
50ohm
-
Technical Docs (2)
Alternatives for HG2405RD-RSP
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate