Print Page
Image is for illustrative purposes only. Please refer to product description.
391 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2.4GHz rubber duck Wi-Fi antenna
- Suitable for IEEE 802.11b/g/n WLANs and Bluetooth applications
- Tilt and swivel design with RP-TNC plug connector
- Coaxial sleeve design with omnidirectional radiation
- Measures 15.2" long
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
TNC Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate