Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $95.390 |
Price for:Each
Minimum: 1
Multiple: 1
$95.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2409XP
Newark Part No.66X4634
Antenna TypeWLAN / MIMO
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain9dBi
Input Power25W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
2.5GHz
Gain
9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
N Connector
Input Power
25W
Antenna Polarization
± 45 Deg Slant
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability