Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $78.380 |
10+ | $63.610 |
Price for:Each
Minimum: 1
Multiple: 1
$78.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2414P
Newark Part No.23T6439
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel
Gain-
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Product Overview
2.4GHz directional flat patch antenna for ISM band, IEEE 802.11b/g, Bluetooth and public wireless hotspot applications.
- Compact size 8.5" square with low-loss coaxial cable
- Durable UV-stable, UL flame rated radome
- Low-loss solid brass elements and DC Short lightning protection
- Optional pigtails and mounting brackets available
- Can be installed for either vertical or horizontal polarization
Applications
Wireless
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
2.5GHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
Panel
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate