Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $483.940 |
Price for:Each
Minimum: 1
Multiple: 1
$483.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2.4GHz sector panel Wi-Fi antenna
- Suitable for 2.4GHz ISM band and IEEE 802.11b/g/n WLAN systems
- Wide 90° beam-width and vertically polarized
- 20° down-tilt mounting bracket and mast mounting hardware
- Integral N-female connector
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
Panel
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate