Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $222.590 |
Price for:Each
Minimum: 1
Multiple: 1
$222.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2416DP
Newark Part No.63W8010
Antenna TypeWiFi / WLAN / ISM / MIMO
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain16dBi
VSWR1.6
Input Power10W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / WLAN / ISM / MIMO
Frequency Max
2.5GHz
Gain
16dBi
Input Power
10W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate