Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $552.690 |
Price for:Each
Minimum: 1
Multiple: 1
$552.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2417P-090
Newark Part No.23T6491
Technical Datasheet
Antenna TypeWiFi
Frequency Min-
Frequency Max-
Antenna MountingPanel
Gain-
VSWR1.3
Input Power-
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Product Overview
- 2.4GHz sector panel Wi-Fi antenna
- Suitable for 2.4GHz ISM band and IEEE 802.11b/g/n WLAN systems
- Wide 90° beam-width
- 20° down-tilt mounting bracket and mast mounting hardware
- Integral N-female connector
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Panel
VSWR
1.3
Input Impedance
-
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate