Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG2458-7RDR-NM
Newark Part No.60T5932
Your Part Number
Technical Datasheet
396 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.790 |
Price for:Each
Minimum: 1
Multiple: 1
$84.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2.4-2.5GHz/5.1-5.9GHz dual band rubber duck antenna
- Suitable for IEEE 802.11a/b/g/n/ac applications
- Rigid type N-male connector
- Rugged composite blade style radome
- Measures 7.07" long
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
5.85GHz
Gain
7dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
N Connector
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability