Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $869.200 |
Price for:Each
Minimum: 1
Multiple: 1
$869.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3342DP-090-4NF
Newark Part No.78AK1978
Technical Datasheet
Antenna Type5G / CBRS / LTE / MIMO / WISP / PTP / PTMP
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain17dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / WISP / PTP / PTMP
Frequency Max
4.2GHz
Gain
17dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
