Print Page
Image is for illustrative purposes only. Please refer to product description.
415 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $27.340 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3505RD-RSP
Newark Part No.23T6557
Antenna TypeSOFDMA / WIMAX / WLAN
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
SOFDMA / WIMAX / WLAN
Frequency Max
3.6GHz
Gain
5dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Frequency Min
3.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate