Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,081.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3517DP8-065
Newark Part No.23AK3389
Technical Datasheet
Antenna Type5G / CBRS / LTE / MIMO / SOFDMA / WIMAX / WLAN
Frequency Min3.55GHz
Frequency Max3.8GHz
Antenna MountingN Connector
Gain18dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / SOFDMA / WIMAX / WLAN
Frequency Max
3.8GHz
Gain
18dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.55GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate