Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG4927EG-1-NF
Newark Part No.90AJ5231
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.910 |
Price for:Each
Minimum: 1
Multiple: 1
$139.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Grid
Frequency Max
5.85GHz
Gain
27dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability