Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5158-28D
Newark Part No.23T6582
Technical Datasheet
Antenna TypeParabolic
Frequency Min4.9GHz
Frequency Max5.8GHz
Antenna MountingPole (Mast) or Wall
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Product Overview
- HyperGain 5.1GHz to 5.8GHz broadband parabolic dish antenna
- aluminium reflector dish with UV stable light grey polymer finish
- Tilt and swivel mast mount kit
- N-female connector
- Can be oriented for either vertical or horizontal polarization
Applications
Wireless
Technical Specifications
Antenna Type
Parabolic
Frequency Max
5.8GHz
Gain
-
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate