Print Page
Image is for illustrative purposes only. Please refer to product description.
256 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $208.200 |
Price for:Each
Minimum: 1
Multiple: 1
$208.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5808U
Newark Part No.23T6608
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min-
Frequency Max-
Antenna MountingPole (Mast) or Wall
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range-
SVHCTo Be Advised
Product Overview
5.8GHz compact high performance omnidirectional Wi-Fi antenna designed for ISM and UNII band.
- Durable UV-stable fiberglass radome for all weather operation
- Sealed end cap and drain hole at the base for all weather operation
- Integral N-female connector
- Can be installed indoors as well as outdoors
Applications
Wireless
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability