Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.600 |
Price for:Each
Minimum: 1
Multiple: 1
$49.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG65806DPCUPR-NF
Newark Part No.90AJ5239
Technical Datasheet
Antenna TypeMIMO
Frequency Min617MHz
Frequency Max6GHz
Antenna MountingCeiling
Gain1.5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal / Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
Gain
1.5dBi
Input Power
50W
Antenna Polarization
Horizontal / Linear
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
Ceiling
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate