Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $148.390 | $129.600 |
Price for:Each
Minimum: 1
Multiple: 1
$129.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
Gain
5.5dBi
Input Impedance
-
Product Range
-
Frequency Min
617MHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
50W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
