Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.570 | $41.320 |
Price for:Each
Minimum: 1
Multiple: 1
$41.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
MIMO
Frequency Max
4.2GHz
Gain
1.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
698MHz
Antenna Mounting
Ceiling
Input Power
50W
Antenna Polarization
Horizontal / Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
