Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $38.140 |
Price for:Each
Minimum: 1
Multiple: 1
$38.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG74208FPPR-NF
Newark Part No.90AJ5253
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min698MHz
Frequency Max4.2GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
4.2GHz
Gain
5dBi
Input Power
50W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate