Print Page
Image is for illustrative purposes only. Please refer to product description.
329 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.150 |
Price for:Each
Minimum: 1
Multiple: 1
$144.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG8909P
Newark Part No.43W5916
Antenna TypeCellular / ISM / NLOS / RFID
Frequency Min824MHz
Frequency Max960MHz
Antenna MountingN Connector
Gain9dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Cellular / ISM / NLOS / RFID
Frequency Max
960MHz
Gain
9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
824MHz
Antenna Mounting
N Connector
Input Power
10W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate