Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $657.200 |
Price for:Each
Minimum: 1
Multiple: 1
$657.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
GSM/ ISM/ RFID / WLAN / LPWAN / IoT / M2M / ZigBee
Frequency Max
960MHz
Gain
12dBi
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate