Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG902PU-UFL
Newark Part No.23AK3439
Antenna TypeIoT / Lora / LPWAN / M2M
Frequency Min860MHz
Frequency Max960MHz
Antenna MountingUFL / I-Pex Connector
Gain2dBi
Input Power-
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT / Lora / LPWAN / M2M
Frequency Max
960MHz
Gain
2dBi
Input Impedance
-
Product Range
-
Frequency Min
860MHz
Antenna Mounting
UFL / I-Pex Connector
Input Power
-
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate