Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for HG903RD-RSP
2 Products Found
Product Overview
The HG903RD-RSP is a 900MHz high-performance Omni-directional Rubber Duck Antenna with reverse polarity SMA plug, provides broad coverage and 3dBi gain. It is a coaxial sleeve design with an Omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring 8.62-inch long, this flexible antenna features a tilt-and-swivel reverse polarity connector, allowing them to be used vertically, at a right angle or any angle in-between.
- 900MHz rubber duck antenna suitable for ISM band and cellular applications
- Tilt and swivel design with RP SMA plug connector
- Coaxial sleeve design with omnidirectional radiation
- Measures 8.62" long
Applications
Wireless, RF Communications
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Panel
Input Power
50W
Antenna Polarization
Omni
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate