Print Page
Image is for illustrative purposes only. Please refer to product description.
292 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.020 |
| 5+ | $139.080 |
| 10+ | $130.140 |
Price for:Each
Minimum: 1
Multiple: 1
$148.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG903UP-NF
Newark Part No.92AJ7967
Antenna TypeCellular / GSM/ ISM / WLAN / NLOS
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain3dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
Cellular / GSM/ ISM / WLAN / NLOS
Frequency Max
928MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
902MHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for HG903UP-NF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate