Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHG908P-SM
Newark Part No.23T6639
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $192.19 |
Price for:Each
Minimum: 1
Multiple: 1
$192.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG908P-SM
Newark Part No.23T6639
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingPole (Mast) or Wall
Gain-
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCTo Be Advised
Product Overview
- 900MHz flat patch antenna for indoor/outdoor WLAN and wireless video applications
- Light weight and 8.5inch square antenna
- Durable UV-stable, UL flame rated radome
- Low loss solid brass elements
- 12inch coaxial lead with SMA male connector
- Can be oriented for either vertical or horizontal polarization
Applications
Wireless
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
928MHz
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
902MHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate